Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9031AXK+T

DigiKey Part Number
MAX9031AXK+TTR-ND - Tape & Reel (TR)
MAX9031AXK+TCT-ND - Cut Tape (CT)
MAX9031AXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9031AXK+T
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX9031AXK+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V
Voltage - Input Offset (Max)
1mV @ 5V
Current - Input Bias (Max)
0.008µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
55µA
CMRR, PSRR (Typ)
100dB CMRR, 100dB PSRR
Propagation Delay (Max)
228ns
Hysteresis
4mV
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,883
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
10$1.14900$11.49
25$1.04360$26.09
100$0.92730$92.73
250$0.87192$217.98
500$0.83850$419.25
1,000$0.81100$811.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.80543$2,013.58
5,000$0.78742$3,937.10
7,500$0.77839$5,837.93
12,500$0.76840$9,605.00
Manufacturers Standard Package