


MAX8863TEUK+T | |
|---|---|
DigiKey Part Number | MAX8863TEUK+TTR-ND - Tape & Reel (TR) MAX8863TEUK+TCT-ND - Cut Tape (CT) MAX8863TEUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8863TEUK+T |
Description | IC REG LIN POS ADJ 120MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 120mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8863TEUK+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 µA |
Part Status Active | PSRR 62dB (300Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C (TA) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V (3.15V) | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $2.00000 | $20.00 |
| 25 | $1.82880 | $45.72 |
| 100 | $1.64030 | $164.03 |
| 250 | $1.55032 | $387.58 |
| 500 | $1.51470 | $757.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.40434 | $3,510.85 |
| 5,000 | $1.37595 | $6,879.75 |

