Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8841ELT18+T

DigiKey Part Number
175-MAX8841ELT18+TTR-ND - Tape & Reel (TR)
175-MAX8841ELT18+TCT-ND - Cut Tape (CT)
175-MAX8841ELT18+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8841ELT18+T
Description
IC REG LINEAR 1.8V 150MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-µDFN (1.5x1)
Datasheet
 Datasheet
EDA/CAD Models
MAX8841ELT18+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
PSRR
72dB ~ 46dB (1kHz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-WFDFN
Voltage - Input (Max)
6V
Supplier Device Package
6-µDFN (1.5x1)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,407
Factory Stock: 2,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.66200$16.62
25$1.51600$37.90
100$1.35540$135.54
250$1.27880$319.70
500$1.23930$619.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.15444$2,886.10
5,000$1.13024$5,651.20
7,500$1.11813$8,385.98
Manufacturers Standard Package