Charger IC Lithium Ion 8-TDFN-EP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8814ETA+T

DigiKey Part Number
MAX8814ETA+TTR-ND - Tape & Reel (TR)
MAX8814ETA+TCT-ND - Cut Tape (CT)
MAX8814ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8814ETA+T
Description
IC BATT CHG LI-ION 1CELL 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 8-TDFN-EP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MAX8814ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
656mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.8V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN-EP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,764
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.72000$5.72
10$4.37300$43.73
25$4.03640$100.91
100$3.66680$366.68
250$3.51900$879.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.20431$8,010.77
Manufacturers Standard Package