
MAX8520ETP+ | |
|---|---|
DigiKey Part Number | MAX8520ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8520ETP+ |
Description | IC DRVR PWR TEC 20-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8520ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.99000 | $26.99 |
| 10 | $21.72800 | $217.28 |
| 60 | $19.43550 | $1,166.13 |
| 120 | $18.81550 | $2,257.86 |
| 300 | $18.16093 | $5,448.28 |
| 540 | $17.82161 | $9,623.67 |


