Linear Voltage Regulator IC Positive Adjustable 1 Output 120mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 120mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX8512EXK+T

DigiKey Part Number
MAX8512EXK+TTR-ND - Tape & Reel (TR)
MAX8512EXK+TCT-ND - Cut Tape (CT)
MAX8512EXK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8512EXK+T
Description
IC REG LIN POS ADJ 120MA SC-70-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 120mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MAX8512EXK+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.12V @ 120mA (Typ)
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
72dB ~ 46dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,202
Factory Stock: 22,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.36000$2.36
10$1.75200$17.52
25$1.60000$40.00
100$1.43240$143.24
250$1.35248$338.12
500$1.30432$652.16
1,000$1.26468$1,264.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.22283$3,057.08
5,000$1.19761$5,988.05
7,500$1.18498$8,887.35
Manufacturers Standard Package