
MAX845ESA+ | |
|---|---|
DigiKey Part Number | MAX845ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX845ESA+ |
Description | IC DRVR XFRMR CMOS PCMCIA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX845ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.1mA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.13000 | $8.13 |
| 10 | $6.30000 | $63.00 |
| 25 | $5.84200 | $146.05 |
| 100 | $5.33870 | $533.87 |
| 300 | $5.05797 | $1,517.39 |
| 500 | $4.95418 | $2,477.09 |
| 1,000 | $4.83520 | $4,835.20 |



