
MAX6897AALT+T | |
|---|---|
DigiKey Part Number | MAX6897AALT+TTR-ND - Tape & Reel (TR) MAX6897AALT+TCT-ND - Cut Tape (CT) MAX6897AALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6897AALT+T |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6897AALT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-µDFN (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.83200 | $18.32 |
| 25 | $1.67280 | $41.82 |
| 100 | $1.49810 | $149.81 |
| 250 | $1.41480 | $353.70 |
| 500 | $1.37700 | $688.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.27951 | $3,198.77 |
| 5,000 | $1.25320 | $6,266.00 |
| 7,500 | $1.24002 | $9,300.15 |


