
MAX6762TATAD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6762TATAD3+TTR-ND - Tape & Reel (TR) 175-MAX6762TATAD3+TCT-ND - Cut Tape (CT) 175-MAX6762TATAD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6762TATAD3+T |
Description | IC DETECT VOLT WINDOW 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6762TATAD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.3V, Adj | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.55000 | $7.55 |
| 10 | $5.83000 | $58.30 |
| 25 | $5.39920 | $134.98 |
| 100 | $4.92620 | $492.62 |
| 250 | $4.78888 | $1,197.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.33486 | $10,837.15 |

