
MAX6653AEE+ | |
|---|---|
DigiKey Part Number | MAX6653AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6653AEE+ |
Description | IC TEMP MON FAN CNTRL 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6653AEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C, External Sensor | |
Accuracy | ±1°C(Max) | |
Topology | ADC, Multiplexer, Register Bank, Tachometer | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.08000 | $10.08 |
| 10 | $7.86700 | $78.67 |
| 25 | $7.31400 | $182.85 |
| 100 | $6.70580 | $670.58 |
| 300 | $6.36653 | $1,909.96 |
| 500 | $6.24108 | $3,120.54 |
| 1,000 | $6.09726 | $6,097.26 |

