


MAX664CSA+ | |
|---|---|
DigiKey Part Number | MAX664CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX664CSA+ |
Description | IC REG LIN NEG ADJ 40MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable (Fixed) 1 Output 40mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX664CSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16.5V | |
Voltage - Output (Min/Fixed) | -1.3V (-5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $5.72700 | $57.27 |
| 25 | $5.30520 | $132.63 |
| 100 | $4.84140 | $484.14 |
| 300 | $4.58260 | $1,374.78 |
| 500 | $4.48692 | $2,243.46 |
| 1,000 | $4.37720 | $4,377.20 |

