
MAX6616AEG+ | |
|---|---|
DigiKey Part Number | MAX6616AEG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6616AEG+ |
Description | IC TEMP MON FAN CNTRL 24QSOP |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 140°C Internal and External Sensor I2C/SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6616AEG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | 0°C ~ 140°C | |
Accuracy | ±4°C Local(Max), ±1°C Remote(Max) | |
Topology | ADC | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |

