
MAX6390XS29D4+T | |
|---|---|
DigiKey Part Number | MAX6390XS29D4+TTR-ND - Tape & Reel (TR) MAX6390XS29D4+TCT-ND - Cut Tape (CT) MAX6390XS29D4+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6390XS29D4+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6390XS29D4+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.01300 | $40.13 |
| 25 | $3.70080 | $92.52 |
| 100 | $3.35710 | $335.71 |
| 250 | $3.20908 | $802.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.78051 | $6,951.28 |

