
MAX6348UR46+T | |
|---|---|
DigiKey Part Number | MAX6348UR46+TTR-ND - Tape & Reel (TR) MAX6348UR46+TCT-ND - Cut Tape (CT) MAX6348UR46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6348UR46+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6348UR46+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.20000 | $7.20 |
| 10 | $5.55100 | $55.51 |
| 25 | $5.13800 | $128.45 |
| 100 | $4.68450 | $468.45 |
| 250 | $4.54408 | $1,136.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.11734 | $10,293.35 |

