
MAX6303ESA+ | |
|---|---|
DigiKey Part Number | MAX6303ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6303ESA+ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6303ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 2.8ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.57000 | $9.57 |
| 10 | $7.45200 | $74.52 |
| 25 | $6.92400 | $173.10 |
| 100 | $6.34320 | $634.32 |
| 300 | $6.01927 | $1,805.78 |
| 500 | $5.89948 | $2,949.74 |
| 1,000 | $5.76215 | $5,762.15 |

