
MAX6126AASA50+ | |
|---|---|
DigiKey Part Number | MAX6126AASA50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6126AASA50+ |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126AASA50+ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 2.85µVp-p |
Packaging Tube | Voltage - Input 5.2V ~ 12.6V |
Part Status Active | Current - Supply 725µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.02% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.68000 | $15.68 |
| 10 | $12.40200 | $124.02 |
| 25 | $11.58360 | $289.59 |
| 100 | $10.68420 | $1,068.42 |
| 300 | $10.18247 | $3,054.74 |
| 500 | $9.99698 | $4,998.49 |
| 1,000 | $9.78432 | $9,784.32 |











