
MAX6120EUR+T | |
|---|---|
DigiKey Part Number | MAX6120EUR+TTR-ND - Tape & Reel (TR) MAX6120EUR+TCT-ND - Cut Tape (CT) MAX6120EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6120EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±1% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6120EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | 400µVp-p | |
Voltage - Input | 2.4V ~ 11V | |
Current - Supply | 70µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.35500 | $33.55 |
| 25 | $3.08720 | $77.18 |
| 100 | $2.79260 | $279.26 |
| 250 | $2.65212 | $663.03 |
| 500 | $2.64690 | $1,323.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.42420 | $6,060.50 |










