Series Voltage Reference IC Fixed 3V V ±0.2% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6010AEUR+T

DigiKey Part Number
MAX6010AEUR+TTR-ND - Tape & Reel (TR)
MAX6010AEUR+TCT-ND - Cut Tape (CT)
MAX6010AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6010AEUR+T
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6010AEUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
100µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
200µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 5.5V
Part Status
Active
Current - Supply
6µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
7 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,025
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.16000$5.16
10$3.92900$39.29
25$3.62200$90.55
100$3.28440$328.44
250$3.13648$784.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.86260$7,156.50
Manufacturers Standard Package