
MAX6004EUR+T | |
|---|---|
DigiKey Part Number | MAX6004EUR+TTR-ND - Tape & Reel (TR) MAX6004EUR+TCT-ND - Cut Tape (CT) MAX6004EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6004EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±1% 400 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6004EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 400 µA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 100µVp-p | |
Noise - 10Hz to 10kHz | 200µVrms | |
Voltage - Input | 4.296V ~ 12.6V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.57000 | $2.57 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.74240 | $43.56 |
| 100 | $1.56140 | $156.14 |
| 250 | $1.47508 | $368.77 |
| 500 | $1.43820 | $719.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.33502 | $3,337.55 |
| 5,000 | $1.30778 | $6,538.90 |
| 7,500 | $1.29414 | $9,706.05 |

