
MAX5715BAUD+ | |
|---|---|
DigiKey Part Number | MAX5715BAUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5715BAUD+ |
Description | IC DAC 12BIT V-OUT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5715BAUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 10 | $9.87600 | $98.76 |
| 96 | $8.48448 | $814.51 |
| 192 | $8.20703 | $1,575.75 |
| 288 | $8.06806 | $2,323.60 |
| 576 | $7.86429 | $4,529.83 |
| 1,056 | $7.71591 | $8,148.00 |

