10 Bit Digital to Analog Converter 2 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5550ETE+

DigiKey Part Number
MAX5550ETE+-ND
Manufacturer
Manufacturer Product Number
MAX5550ETE+
Description
IC DAC 10BIT A-OUT 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5550ETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
30µs (Typ)
Output Type
Current - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
INL/DNL (LSB)
±2, ±1 (Max)
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,146
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$11.14000$11.14
10$8.71700$87.17
25$8.11040$202.76
100$7.44360$744.36
300$7.07177$2,121.53
500$6.93428$3,467.14
1,000$6.77666$6,776.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.