
MAX5451EUD+ | |
|---|---|
DigiKey Part Number | MAX5451EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5451EUD+ |
Description | IC DGT POT 10KOHM 256TAP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps Up/Down (U/D, INC, CS) Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5451EUD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 225 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.79000 | $8.79 |
| 10 | $6.82900 | $68.29 |
| 96 | $5.81240 | $557.99 |
| 192 | $5.60974 | $1,077.07 |
| 288 | $5.50823 | $1,586.37 |
| 576 | $5.35938 | $3,087.00 |
| 1,056 | $5.25095 | $5,545.00 |

