
MAX5064BATC+ | |
|---|---|
DigiKey Part Number | MAX5064BATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5064BATC+ |
Description | IC GATE DRVR HALF-BRIDGE 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5064BATC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 12.6V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 125 V | |
Rise / Fall Time (Typ) | 65ns, 65ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WQFN Exposed Pad | |
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $4.17800 | $41.78 |
| 75 | $3.56160 | $267.12 |
| 150 | $3.41833 | $512.75 |
| 300 | $3.30033 | $990.10 |
| 525 | $3.22048 | $1,690.75 |
| 1,050 | $3.13752 | $3,294.40 |
| 2,550 | $3.05238 | $7,783.57 |

