
MAX5035BASA+ | |
|---|---|
DigiKey Part Number | MAX5035BASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5035BASA+ |
Description | IC REG BUCK 5V 1A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035BASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.67000 | $6.67 |
| 10 | $5.13100 | $51.31 |
| 25 | $4.74520 | $118.63 |
| 100 | $4.32090 | $432.09 |
| 300 | $4.08437 | $1,225.31 |
| 500 | $3.99688 | $1,998.44 |
| 1,000 | $3.89658 | $3,896.58 |
| 2,500 | $3.79072 | $9,476.80 |


