
MAX4890ETJ+ | |
|---|---|
DigiKey Part Number | MAX4890ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4890ETJ+ |
Description | IC ETHERNET SWITCH OCTAL 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4890ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 5.5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 650MHz | |
Features | Differential Compatibility, LAN, 1000 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.72000 | $8.72 |
| 10 | $6.76500 | $67.65 |
| 60 | $5.91350 | $354.81 |
| 120 | $5.68300 | $681.96 |
| 300 | $5.43970 | $1,631.91 |
| 540 | $5.31357 | $2,869.33 |
| 1,020 | $5.19863 | $5,302.60 |








