Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4080FASA+T

DigiKey Part Number
MAX4080FASA+TTR-ND - Tape & Reel (TR)
MAX4080FASA+TCT-ND - Cut Tape (CT)
MAX4080FASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4080FASA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4080FASA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
250 kHz
Current - Input Bias
5 µA
Voltage - Input Offset
100 µV
Current - Supply
75µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
76 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,408
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.48000$4.48
10$3.39700$33.97
25$3.12760$78.19
100$2.83090$283.09
250$2.68952$672.38
500$2.60430$1,302.15
1,000$2.53416$2,534.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.46012$6,150.30
Manufacturers Standard Package