
MAX3738ETG+T | |
|---|---|
DigiKey Part Number | MAX3738ETG+TR-ND - Tape & Reel (TR) MAX3738ETG+CT-ND - Cut Tape (CT) MAX3738ETG+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3738ETG+T |
Description | IC LASER DRV 4.25GB 3.63V 24TQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 4.25Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3738ETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 4.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 47 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.43200 | $34.32 |
| 25 | $3.16000 | $79.00 |
| 100 | $2.86080 | $286.08 |
| 250 | $2.71816 | $679.54 |
| 500 | $2.63220 | $1,316.10 |
| 1,000 | $2.56143 | $2,561.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.48673 | $6,216.82 |





