Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3656ETG+T

DigiKey Part Number
MAX3656ETG+TTR-ND - Tape & Reel (TR)
MAX3656ETG+TCT-ND - Cut Tape (CT)
MAX3656ETG+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3656ETG+T
Description
IC LASER DRVR 2.5GB 3.6V 24TQFN
Customer Reference
Detailed Description
Laser Driver IC 2.5Gbps 1 Channel 3V ~ 3.6V 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX3656ETG+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Laser Diode Driver (Fiber Optic)
Data Rate
2.5Gbps
Number of Channels
1
Voltage - Supply
3V ~ 3.6V
Current - Supply
40 mA
Current - Modulation
85mA
Current - Bias
70 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.39000$6.39
10$4.91300$49.13
25$4.54320$113.58
* All Digi-Reel orders will add a $7.00 reeling fee.