
MAX3490EESA+T | |
|---|---|
DigiKey Part Number | MAX3490EESA+TR-ND - Tape & Reel (TR) MAX3490EESA+CT-ND - Cut Tape (CT) MAX3490EESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3490EESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3490EESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.18000 | $10.18 |
| 10 | $7.95000 | $79.50 |
| 25 | $7.39200 | $184.80 |
| 100 | $6.77830 | $677.83 |
| 250 | $6.48572 | $1,621.43 |
| 500 | $6.30936 | $3,154.68 |
| 1,000 | $6.16428 | $6,164.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.19142 | $15,478.55 |




