
MAX3323EEUE+T | |
|---|---|
DigiKey Part Number | MAX3323EEUE+TR-ND - Tape & Reel (TR) MAX3323EEUE+CT-ND - Cut Tape (CT) MAX3323EEUE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3323EEUE+T |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3323EEUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 350 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $12.01800 | $120.18 |
| 25 | $11.22120 | $280.53 |
| 100 | $10.35810 | $1,035.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.25073 | $23,126.83 |









