2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3232ECPE+

DigiKey Part Number
MAX3232ECPE+-ND
Manufacturer
Manufacturer Product Number
MAX3232ECPE+
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX3232ECPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Factory Stock: 6,325
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$14.25000$14.25
10$11.24600$112.46
25$10.49600$262.40
100$9.67200$967.20
250$9.27916$2,319.79
500$9.04240$4,521.20
1,000$8.84755$8,847.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.