TRS3223EIDB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3225EEAP

Digi-Key Part Number
2156-MAX3225EEAP-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX3225EEAP
Supplier
Description
RS-232 TRANSCEIVERS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-MAX3225EEAP
MAXMAXMAX3225EEAP
Standard Package1