
MAX3188EEUT+T | |
|---|---|
DigiKey Part Number | MAX3188EEUT+TTR-ND - Tape & Reel (TR) MAX3188EEUT+TCT-ND - Cut Tape (CT) MAX3188EEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3188EEUT+T |
Description | IC TRANSCEIVER FULL 1/0 SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver Full RS232 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3188EEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.51900 | $25.19 |
| 25 | $2.30960 | $57.74 |
| 100 | $2.07930 | $207.93 |
| 250 | $1.96952 | $492.38 |
| 500 | $1.94310 | $971.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.79145 | $4,478.62 |
| 5,000 | $1.75680 | $8,784.00 |







