
MAX3078EASA+ | |
|---|---|
DigiKey Part Number | MAX3078EASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3078EASA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3078EASA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.82000 | $10.82 |
| 10 | $8.46300 | $84.63 |
| 25 | $7.87400 | $196.85 |
| 100 | $7.22680 | $722.68 |
| 300 | $6.86580 | $2,059.74 |
| 500 | $6.73232 | $3,366.16 |
| 1,000 | $6.57926 | $6,579.26 |




