1/1 Transceiver Full CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3053ESA+T

DigiKey Part Number
MAX3053ESA+TR-ND - Tape & Reel (TR)
MAX3053ESA+CT-ND - Cut Tape (CT)
MAX3053ESA+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3053ESA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3053ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
150 mV
Data Rate
2Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,281
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$4.86200$48.62
25$4.49520$112.38
100$4.09190$409.19
250$3.89968$974.92
500$3.78380$1,891.90
1,000$3.68841$3,688.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.69535$9,238.38
Manufacturers Standard Package