
MAX233ACPP+G36 | |
|---|---|
DigiKey Part Number | MAX233ACPP+G36-ND |
Manufacturer | |
Manufacturer Product Number | MAX233ACPP+G36 |
Description | IC TRANSCEIVER FULL 2/2 20PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX233ACPP+G36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 18 | $21.87778 | $393.80 |
| 36 | $20.97250 | $755.01 |
| 108 | $19.85417 | $2,144.25 |
| 252 | $19.19893 | $4,838.13 |
| 504 | $18.76752 | $9,458.83 |










