


MAX1968EUI+T | |
|---|---|
DigiKey Part Number | MAX1968EUI+TTR-ND - Tape & Reel (TR) MAX1968EUI+TCT-ND - Cut Tape (CT) MAX1968EUI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1968EUI+T |
Description | IC DRVR POWER 28-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1968EUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.63000 | $32.63 |
| 10 | $26.44800 | $264.48 |
| 25 | $24.90360 | $622.59 |
| 100 | $23.20540 | $2,320.54 |
| 250 | $22.39608 | $5,599.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.08311 | $52,707.78 |










