
MAX1667EAP+ | |
|---|---|
DigiKey Part Number | MAX1667EAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1667EAP+ |
Description | IC BATT CHG MULTI-CHEM 20SSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1667EAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A, 3A, 1A | |
Battery Pack Voltage | 18.4V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.54000 | $20.54 |
| 10 | $16.40800 | $164.08 |
| 66 | $14.53561 | $959.35 |
| 132 | $14.06152 | $1,856.12 |
| 264 | $13.67136 | $3,609.24 |
| 528 | $13.35032 | $7,048.97 |

