
MAX16029TG+ | |
|---|---|
DigiKey Part Number | MAX16029TG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16029TG+ |
Description | IC SUPERVISOR 4 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16029TG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 9 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.59000 | $12.59 |
| 10 | $9.88600 | $98.86 |
| 75 | $8.59987 | $644.99 |
| 150 | $8.30093 | $1,245.14 |
| 300 | $8.05487 | $2,416.46 |
| 525 | $7.88832 | $4,141.37 |
| 1,050 | $7.71529 | $8,101.05 |











