Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15062BATA+T

DigiKey Part Number
MAX15062BATA+TTR-ND - Tape & Reel (TR)
MAX15062BATA+TCT-ND - Cut Tape (CT)
MAX15062BATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX15062BATA+T
Description
IC REG BUCK 5V 300MA 8TDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 300mA 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
MAX15062BATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,157
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.54000$2.54
10$1.88800$18.88
25$1.72520$43.13
100$1.54560$154.56
250$1.46000$365.00
500$1.42290$711.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.32115$3,302.88
5,000$1.29413$6,470.65
7,500$1.28061$9,604.58
Manufacturers Standard Package