
MAX14871EUE+T | |
|---|---|
DigiKey Part Number | MAX14871EUE+TR-ND - Tape & Reel (TR) MAX14871EUE+CT-ND - Cut Tape (CT) MAX14871EUE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14871EUE+T |
Description | IC MOTOR DRIVER 4.5V-36V 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS PWM 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX14871EUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.10000 | $6.10 |
| 10 | $4.67300 | $46.73 |
| 25 | $4.31720 | $107.93 |
| 100 | $3.92580 | $392.58 |
| 250 | $3.77912 | $944.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.43634 | $8,590.85 |



