Overvoltage/Surge Protection IC Internal Switch 14-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14572EUD+

DigiKey Part Number
MAX14572EUD+-ND
Manufacturer
Manufacturer Product Number
MAX14572EUD+
Description
IC ADJ OV/OC PROTECTOR 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 14-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX14572EUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
14-TSSOP-EP
Voltage - Working
36V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,654
Factory Stock: 135,552
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$9.77000$9.77
10$7.60700$76.07
96$6.48813$622.86
192$6.26490$1,202.86
288$6.15313$1,772.10
576$5.98920$3,449.78
1,056$5.86980$6,198.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.