
MAX14531EEWC+T | |
|---|---|
DigiKey Part Number | MAX14531EEWC+TTR-ND - Tape & Reel (TR) MAX14531EEWC+TCT-ND - Cut Tape (CT) MAX14531EEWC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14531EEWC+T |
Description | IC USB SWITCH DP3T 12WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 2 Channel 12-WLP (2.14x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14531EEWC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 3Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 800MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFBGA, WLBGA | |
Supplier Device Package | 12-WLP (2.14x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.35000 | $8.35 |
| 10 | $6.47100 | $64.71 |
| 25 | $6.00080 | $150.02 |
| 100 | $5.48380 | $548.38 |
| 250 | $5.35500 | $1,338.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.83728 | $12,093.20 |








