
MAX11312GTJ+ | |
|---|---|
DigiKey Part Number | MAX11312GTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11312GTJ+ |
Description | IC ADC/DAC ANALOG SWITCH 32-TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC, Analog Switch 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11312GTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | ADC, DAC, Analog Switch | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.92000 | $12.92 |
| 10 | $10.15600 | $101.56 |
| 60 | $8.95183 | $537.11 |
| 120 | $8.62617 | $1,035.14 |
| 300 | $8.28240 | $2,484.72 |
| 540 | $8.10417 | $4,376.25 |
| 1,020 | $7.94172 | $8,100.55 |



