
DS8500-JND+T&R | |
|---|---|
DigiKey Part Number | DS8500-JND+TR-ND - Tape & Reel (TR) DS8500-JND+CT-ND - Cut Tape (CT) DS8500-JND+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS8500-JND+T&R |
Description | IC INTERFACE SPECIALIZED 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HART Modem Interface 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DS8500-JND+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HART Modem | |
Interface | Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.58000 | $15.58 |
| 10 | $12.33200 | $123.32 |
| 25 | $11.52120 | $288.03 |
| 100 | $10.63010 | $1,063.01 |
| 250 | $10.20528 | $2,551.32 |
| 500 | $9.94926 | $4,974.63 |
| 1,000 | $9.73852 | $9,738.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.51616 | $23,790.40 |






