32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS32KHZS#T&R

DigiKey Part Number
DS32KHZS#T&RTR-ND - Tape & Reel (TR)
DS32KHZS#T&RCT-ND - Cut Tape (CT)
DS32KHZS#T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS32KHZS#T&R
Description
XTAL OSC TCXO 32.7680KHZ CMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz TCXO CMOS Oscillator 5V 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS32KHZS#T&R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±7.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
220µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Size / Dimension
0.412" L x 0.300" W (10.46mm x 7.62mm)
Height - Seated (Max)
0.105" (2.67mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 627
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.23000$10.23
10$8.89000$88.90
25$8.40760$210.19
50$8.36920$418.46
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.83750$6,837.50
Manufacturers Standard Package