
DS2502S+ | |
|---|---|
DigiKey Part Number | DS2502S+-ND |
Manufacturer | |
Manufacturer Product Number | DS2502S+ |
Description | IC EPROM 1KBIT 1-WIRE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2502S+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 10 | $4.68500 | $46.85 |
| 25 | $4.54480 | $113.62 |
| 50 | $4.43860 | $221.93 |
| 100 | $4.33240 | $433.24 |
| 300 | $4.16560 | $1,249.68 |
| 500 | $4.08892 | $2,044.46 |
| 1,000 | $3.98612 | $3,986.12 |

