
DS1722U+ | |
|---|---|
DigiKey Part Number | DS1722U+-ND |
Manufacturer | |
Manufacturer Product Number | DS1722U+ |
Description | SENSOR DIGITAL -55C-120C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1722U+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 120°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.8V ~ 5.5V, 2.65V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 120°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 5 | $4.56200 | $22.81 |
| 10 | $4.36800 | $43.68 |
| 25 | $4.13640 | $103.41 |
| 50 | $3.97860 | $198.93 |
| 100 | $3.83400 | $383.40 |
| 500 | $3.54288 | $1,771.44 |
| 1,000 | $3.43441 | $3,434.41 |


