Real Time Clock (RTC) IC Elapsed Time Counter 10B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1682S+T&R

DigiKey Part Number
DS1682S+T&RTR-ND - Tape & Reel (TR)
DS1682S+T&RCT-ND - Cut Tape (CT)
DS1682S+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1682S+T&R
Description
IC RTC ELAPSED CNT I2C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Elapsed Time Counter 10B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1682S+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Type
Elapsed Time Counter
Features
Alarm, EEPROM
Memory Size
10B
Time Format
Binary
Date Format
Binary
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
4µA ~ 15µA @ 3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,179
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$6.70200$67.02
25$6.21920$155.48
100$5.68880$568.88
250$5.43584$1,358.96
500$5.28342$2,641.71
1,000$5.15798$5,157.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.02552$12,563.80
Manufacturers Standard Package