
DG418LEUA+ | |
|---|---|
DigiKey Part Number | DG418LEUA+-ND |
Manufacturer | |
Manufacturer Product Number | DG418LEUA+ |
Description | IC SWITCH SPST-NOX1 35OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG418LEUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.01000 | $6.01 |
| 10 | $4.60300 | $46.03 |
| 50 | $4.03940 | $201.97 |
| 100 | $3.86490 | $386.49 |
| 250 | $3.68068 | $920.17 |
| 500 | $3.56964 | $1,784.82 |
| 1,000 | $3.47825 | $3,478.25 |
| 2,500 | $3.38178 | $8,454.45 |

